Part Details for 7213J37ZQE32 by Littelfuse Inc
Overview of 7213J37ZQE32 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7213J37ZQE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - DP On-On-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - Solder Lug - Epoxy Seal RoHS: Compliant | 0 |
|
$10.1000 / $17.5300 | Buy Now |
|
Master Electronics | Rocker Switch - DP On-On-Mom - 5A@120VAC/2A@250VAC - Red Rocker w/Frame - Solder Lug - Epoxy Seal RoHS: Compliant | 0 |
|
$10.1000 / $17.5300 | Buy Now |