Part Details for 7211P4YZGE by Littelfuse Inc
Overview of 7211P4YZGE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211P4YZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
14 Partner Stock |
|
$16.2700 / $22.0000 | Buy Now |
DISTI #
C1S146000269613
|
Chip1Stop | Switch Toggle ON ON ON SP3T Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk RoHS: Compliant | 66 |
|
$10.9610 | Buy Now |
|
Master Electronics | Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal RoHS: Compliant |
14 Partner Stock |
|
$16.2700 / $22.0000 | Buy Now |