Part Details for 721111-000 by TE Connectivity
Overview of 721111-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 721111-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721111-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 721111-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
721111-000
|
Avnet Abacus | (Alt: 721111-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for 721111-000
721111-000 CAD Models
721111-000 Part Data Attributes
|
721111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
721111-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | HEAT SHRINK SOLDER SLEEVE | |
Jacket Material | CROSSLINKED MODIFIED POLYOLEFIN | |
Operating Temperature-Max | 125 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |