There are no models available for this part yet.
Overview of 7211 853 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72115L25J8 | Renesas Electronics Corporation | 5112 X 16 P-S FIFO | |
72115L15SO8 | Renesas Electronics Corporation | 5112 X 16 P-S FIFO | |
72115L15TP | Renesas Electronics Corporation | 5112 X 16 P-S FIFO |
Price & Stock for 7211 853 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8987
|
Newark | Pg11, Locknut, Black, Pa |Altech 7211 853 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.6650 | Buy Now | |
DISTI #
1920-1113-ND
|
DigiKey | LOCKNUT NYLON PG11 BLK Min Qty: 1 Lead time: 6 Weeks Container: 50 per Pkg |
615 In Stock |
|
$0.2318 / $0.5500 | Buy Now | |
DISTI #
845-7211853
|
Mouser Electronics | Screws & Fasteners PG 11 LOCKNUT BLACK PA RoHS: Compliant | 173 |
|
$0.2480 / $0.5500 | Buy Now | |
DISTI #
70074450
|
RS | Nut, Lock, Black Polyamide 6, 24mm W, PG-11 Thread | Altech Corp 7211 853 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 405 |
|
$0.4710 / $0.5610 | Buy Now | |
Future Electronics | Black Polyamide Stainless Steel Locknut RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Container: Bag | 100Bag |
|
$0.2450 / $0.2850 | Buy Now | ||
Bisco Industries | 40 |
|
Buy Now | ||||
DISTI #
78809504
|
Verical | Cable Accessories Nut Polyamide 6/6 Black RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2230 | Americas - 4700 |
|
$0.3111 / $0.4531 | Buy Now | |
Powell Electronics | PG11, Locknut, Black, PA Min Qty: 50 | 3587 |
|
$0.2800 | Buy Now | ||
DISTI #
10118333
|
TestEquity LLC | Altech 7211 853 PG11, Locknut, Black, PA | 0 |
|
$0.2700 | Buy Now |