Part Details for 7211 498 by Altech Corporation
Results Overview of 7211 498 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7211 498 Information
7211 498 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7211AIM44 | Rochester Electronics LLC | ICM7211 - Liquid Crystal Driver, 28-Segment, CMOS, PQFP44 | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
10127721-182LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 7211 498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8984
|
Newark | Gland Locknut, Nyl 6, Blk, 1" Npt Thk, Thread Size:1" Npt, Material:Nylon 6 (Polyamide 6), Locknu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.8730 / $1.7500 | Buy Now |
DISTI #
1920-2253-ND
|
DigiKey | LOCK NUT 41.00MM POLYAMIDE NPT-1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$1.0200 | Buy Now |
DISTI #
845-7211498
|
Mouser Electronics | Screws & Fasteners NPT1 LOCKNUT PA Black PA RoHS: Compliant | 26 |
|
$0.8220 / $1.7100 | Buy Now |
DISTI #
70074416
|
RS | Nut, Lock, Black Polyamide 6, 41mm W, NPT-1" Thread | Altech Corp 7211 498 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 969 |
|
$1.0200 | Buy Now |
|
Future Electronics | Locknut NPT 1" Thread 7 mm Thick Polyamide 6 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Box |
0 Box |
|
$0.8400 / $0.9300 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Powell Electronics | NPT1 Locknut, PA, Bk Min Qty: 20 | 2067 |
|
$1.0200 | Buy Now |
DISTI #
10113997
|
TestEquity LLC | Altech 7211 498 NPT1 Locknut, PA, Bk | 0 |
|
$1.0200 | Buy Now |
Part Details for 7211 498
7211 498 CAD Models
7211 498 Part Data Attributes
|
7211 498
Altech Corporation
Buy Now
|
Compare Parts:
7211 498
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |