Part Details for 721-263/001-040 by WAGO Innovative Connections
Overview of 721-263/001-040 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 721-263/001-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2396
|
Newark | Thr Male Header, 1.2 X 1.2 Mm Solder Pin, Straight, 100% Protected Against Mismating, Preceding Ground Contact, Pin Spacing 7.5 Mm, 3-Pole, Light Gray |Wago 721-263/001-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.2800 | Buy Now |
DISTI #
2946-721-263/001-040-ND
|
DigiKey | THR MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 7.5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$1.5200 / $2.1800 | Buy Now |