Part Details for 721-2111/037-000 by WAGO Innovative Connections
Overview of 721-2111/037-000 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for 721-2111/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-721-2111/037-000-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, 10 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.0800 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$17.7800 / $24.1900 | Buy Now |
Part Details for 721-2111/037-000
721-2111/037-000 CAD Models
721-2111/037-000 Part Data Attributes
|
721-2111/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-2111/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |