Part Details for 721-2102/037-000 by WAGO Innovative Connections
Overview of 721-2102/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 721-2102/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2321
|
Newark | 2-Conductor Female Connector, 100% Protected Against Mismating, Locking Lever, 2.5 Mm , Pin Spacing 5 Mm, 2-Pole, 2,50 Mm , Light Gray |Wago 721-2102/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.4600 | Buy Now |
DISTI #
2946-721-2102/037-000-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, 10 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$3.6400 / $5.2100 | Buy Now |
Part Details for 721-2102/037-000
721-2102/037-000 CAD Models
721-2102/037-000 Part Data Attributes
|
721-2102/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-2102/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |