Part Details for 721-111/026-000 by WAGO Innovative Connections
Overview of 721-111/026-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 721-111/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1311
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 2.5 Mm , Pin Spacing 5 Mm, 11-Pole, 2,50 Mm , Light Gray |Wago 721-111/026-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $15.0700 | Buy Now |
DISTI #
2946-721-111/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - 100% protected against mismating - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$11.1500 / $15.1700 | Buy Now |
Part Details for 721-111/026-000
721-111/026-000 CAD Models
721-111/026-000 Part Data Attributes
|
721-111/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
721-111/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |