Part Details for 720S14A0B015.000000.000B10030A by TE Connectivity
Overview of 720S14A0B015.000000.000B10030A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 720S14A0B015.000000.000B10030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720S14A0B-0188
|
Avnet Americas | 720S14A0B015.000000.000B10030A: CTO-1250 - Bulk (Alt: 720S14A0B-0188) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 720S14A0B015.000000.000B10030A
720S14A0B015.000000.000B10030A CAD Models
720S14A0B015.000000.000B10030A Part Data Attributes
|
720S14A0B015.000000.000B10030A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
720S14A0B015.000000.000B10030A
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |