Part Details for 720S14A0A010.000000.000B10050A by TE Connectivity
Overview of 720S14A0A010.000000.000B10050A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 720S14A0A010.000000.000B10050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720S14A0A-0102
|
Avnet Americas | 720S14A0A010.000000.000B10050A: CTO-1250 - Bulk (Alt: 720S14A0A-0102) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 720S14A0A010.000000.000B10050A
720S14A0A010.000000.000B10050A CAD Models
720S14A0A010.000000.000B10050A Part Data Attributes
|
720S14A0A010.000000.000B10050A
TE Connectivity
Buy Now
|
Compare Parts:
720S14A0A010.000000.000B10050A
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |