Part Details for 720A by Hammond Manufacturing
Overview of 720A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720ARMZ-5-R7 | Analog Devices | 28Vin, 50mA LDO 5Vout | |
ADP1720ARMZ-3.3-R7 | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
ADP1720ARMZ-R7 | Analog Devices | 28Vin, 50mA LDO Adj Vout |
Price & Stock for 720A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6542
|
Newark | 117/234V 50/60Hz 1250Vct Rohs Compliant: Yes |Hammond 720A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$156.6700 / $169.2200 | Buy Now |
DISTI #
3937-720A-ND
|
DigiKey | PWR XFMR LAMINATED 370VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$276.1455 / $322.8700 | Buy Now |
DISTI #
HM5172-ND
|
DigiKey | PWR XFMR LAMINATED 370VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$151.5600 / $163.2200 | Buy Now |
DISTI #
546-720A
|
Mouser Electronics | Power Transformers Transformer, high voltage, 370VA, 117/234 VAC to 1,250V C.T. @ 300ma. RoHS: Compliant | 1 |
|
$151.5500 / $162.9500 | Buy Now |
DISTI #
70319425
|
RS | transformer - "classic" plate | Hammond Manufacturing 720A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.3100 / $164.8500 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 5 Factory Stock |
|
$155.8300 / $167.3700 | Buy Now |
|
Powell Electronics | 117/234V 50/60Hz 1250VCT Min Qty: 1 | 3 |
|
$151.8800 / $177.5800 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant | 5 Factory Stock |
|
$155.8300 / $167.3700 | Buy Now |
Part Details for 720A
720A CAD Models
720A Part Data Attributes
|
720A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
720A
Hammond Manufacturing
Inverter Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 234 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 1250 V | |
Primary Rating | SINGLE 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 370 VA |