Part Details for 7207P3YV3PE by C&K
Overview of 7207P3YV3PE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7207P3YV3PE
7207P3YV3PE CAD Models
7207P3YV3PE Part Data Attributes
|
7207P3YV3PE
C&K
Buy Now
Datasheet
|
Compare Parts:
7207P3YV3PE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7207P3YV3PE
This table gives cross-reference parts and alternative options found for 7207P3YV3PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7207P3YV3PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207P3Y3CRIS | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | 7207P3YV3PE vs 7207P3Y3CRIS |
7207P3D9V6GE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3D9V6GE2 |
7207P3Y9V4GES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3Y9V4GES2 |
7207P3Y9V71RE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3Y9V71RE2 |
U27P3YV81RE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs U27P3YV81RE22 |
7207P3YV2GE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3YV2GE2 |
7207P3YV9RES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3YV9RES2 |
7207P3Y3V21GES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3Y3V21GES2 |
7207P3D9V81BES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs 7207P3D9V81BES2 |
U27P3YV71BE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | 7207P3YV3PE vs U27P3YV71BE22 |