There are no models available for this part yet.
Overview of 7207L40CWZQE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7207L40CWZQE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7207L40CWZQE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7972 | Buy Now | |
DISTI #
611-7207L40CWZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.6300 / $17.6400 | Order Now | |
DISTI #
000000000002640903
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
CAD Models for 7207L40CWZQE by C&K
Part Data Attributes for 7207L40CWZQE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Length
|
0.294 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|