Memory
7207L25PDGI
Integrated Device Technology Inc
Description: FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28

Overview of 7207L25PDGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7207L25PDGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7207L25PDGI by Integrated Device Technology Inc

7207L25PDGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.576 mm
Memory Density
294912 bit
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. 7207L25PDGI
    Integrated Device Technology Inc
    FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for 7207L25PDGI

This table gives cross-reference parts and alternative options found for 7207L25PDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7207L25PDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7207L25PI PDIP-28, Tube Integrated Device Technology Inc 7207L25PDGI vs 7207L25PI
IDT7207L25P FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25P
IDT7207L25D FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25D
7207L25PDG Bi-Directional FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation 7207L25PDGI vs 7207L25PDG
7207L25D FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 7207L25PDGI vs 7207L25D
7207L25PGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs 7207L25PGI
IDT7207L25DI FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25DI
IDT7207L25DG FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25DG
IDT7207L25PDG FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25PDG
IDT7207L25DGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25DGI
Part Number Description Manufacturer Compare
7207L25DGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs 7207L25DGI
IDT7207L25PGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25PGI
IDT7207L25P FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25P
IDT7207L25D FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25D
IDT7207L25PI FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25PI
7207L25PDG Bi-Directional FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation 7207L25PDGI vs 7207L25PDG
7207L25PGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs 7207L25PGI
7207L25PI PDIP-28, Tube Integrated Device Technology Inc 7207L25PDGI vs 7207L25PI
IDT7207L25DGI FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25DGI
IDT7207L25PG FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7207L25PDGI vs IDT7207L25PG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7207L25PDGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7207L25PDGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7207L25PDGI would you like to use for your alert(s)?
  • Please alert me when 7207L25PDGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7207L25PDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7207L25PDGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7207L25PDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7207L25PDGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7207L25PDGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: