There are no models available for this part yet.
Overview of 7207J50CQE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7207J50CQE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ6292
|
Newark | Rocker Switches Rocker |C&k Components 7207J50CQE2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $15.6200 | Buy Now | |
DISTI #
611-7207J50CQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$11.7500 / $16.3600 | Order Now | |
DISTI #
18831981
|
Verical | Switch Rocker ON OFF Mom DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 470 |
|
$10.3300 / $11.1600 | Buy Now | |
DISTI #
7207J50CQE2
|
IBS Electronics | Switch Rocker ON OFF Mom DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 71 Package Multiple: 1 | 470 |
|
$12.3110 | Buy Now | |
DISTI #
000000000005185631
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
CAD Models for 7207J50CQE2 by C&K
Part Data Attributes for 7207J50CQE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
11.43 mm
|
Body Height
|
10.92 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
40000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|