Part Details for 7207P3DZQES by C&K
Overview of 7207P3DZQES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7207P3DZQES
7207P3DZQES CAD Models
7207P3DZQES Part Data Attributes
|
7207P3DZQES
C&K
Buy Now
Datasheet
|
Compare Parts:
7207P3DZQES
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.095 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7207P3DZQES
This table gives cross-reference parts and alternative options found for 7207P3DZQES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7207P3DZQES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U27P3DZQI22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3DZQI22 |
7207P3DZQI2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs 7207P3DZQI2 |
U27P3DZQIS2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3DZQIS2 |
U27P3D9ZQES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3D9ZQES |
U27P3Y3ZQIS | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3Y3ZQIS |
7207P3DZQES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs 7207P3DZQES2 |
7207P3YZQIS | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs 7207P3YZQIS |
U27P3YZQI2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3YZQI2 |
U27P3Y9ZQIS | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs U27P3Y9ZQIS |
7207P3YZQI | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7207P3DZQES vs 7207P3YZQI |