Part Details for 7207L25PDG by Integrated Device Technology Inc
Overview of 7207L25PDG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7207L25PDG
7207L25PDG CAD Models
7207L25PDG Part Data Attributes
|
7207L25PDG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7207L25PDG
Integrated Device Technology Inc
FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.576 mm | |
Memory Density | 294912 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for 7207L25PDG
This table gives cross-reference parts and alternative options found for 7207L25PDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7207L25PDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207L25PI | PDIP-28, Tube | Integrated Device Technology Inc | 7207L25PDG vs 7207L25PI |
IDT7207L25P | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25PDG vs IDT7207L25P |
IDT7207L25D | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | 7207L25PDG vs IDT7207L25D |
7207L25PDG | Bi-Directional FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | 7207L25PDG vs 7207L25PDG |
7207L25PDGI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25PDG vs 7207L25PDGI |
7207L25D | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7207L25PDG vs 7207L25D |
7207L25PGI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25PDG vs 7207L25PGI |
IDT7207L25DI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7207L25PDG vs IDT7207L25DI |
IDT7207L25DG | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | 7207L25PDG vs IDT7207L25DG |
IDT7207L25PDG | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25PDG vs IDT7207L25PDG |