Part Details for 7207L25D by Integrated Device Technology Inc
Overview of 7207L25D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 7207L25D
7207L25D CAD Models
7207L25D Part Data Attributes
|
7207L25D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7207L25D
Integrated Device Technology Inc
FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7207L25D
This table gives cross-reference parts and alternative options found for 7207L25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7207L25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7207L25PI | PDIP-28, Tube | Integrated Device Technology Inc | 7207L25D vs 7207L25PI |
IDT7207L25P | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25P |
IDT7207L25D | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25D |
7207L25PDG | Bi-Directional FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | 7207L25D vs 7207L25PDG |
7207L25PDGI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25D vs 7207L25PDGI |
7207L25PGI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25D vs 7207L25PGI |
IDT7207L25DI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25DI |
IDT7207L25DG | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25DG |
IDT7207L25PDG | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25PDG |
IDT7207L25DGI | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | 7207L25D vs IDT7207L25DGI |