Part Details for 7207-1610203 by Storm Interface
Overview of 7207-1610203 by Storm Interface
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7207-1610203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9882
|
Newark | Keypad, 16 Key, 50Ma, 24Vdc, Polymer, Product Range:-, Contact Current Max:50Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Matrix, No. Of Keys:16, Housing Material:Polymer, Panel Cutout Width:- Rohs Compliant: Yes |Storm Interface 7207-1610203 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0900 | Buy Now |
DISTI #
MGR1660-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.05A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$38.2706 / $48.9200 | Buy Now |
DISTI #
491-7207-161020
|
Mouser Electronics | Input Devices 720GFX Series 16 Keys RoHS: Compliant | 0 |
|
$39.4200 / $48.9000 | Order Now |
DISTI #
70323349
|
RS | Keypad, Rugged, 16 Key, Non-Illuminated, Includes Tile Set A:Arrows,#'s, Symbols, IP65 | Storm Interface 7207-1610203 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0400 | RFQ |