Part Details for 7206FRPFB-15 by Maxwell Technologies
Overview of 7206FRPFB-15 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7206FRPFB-15
7206FRPFB-15 CAD Models
7206FRPFB-15 Part Data Attributes:
|
7206FRPFB-15
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
7206FRPFB-15
Maxwell Technologies
Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | LDFP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 147456 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.937 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm |
Alternate Parts for 7206FRPFB-15
This table gives cross-reference parts and alternative options found for 7206FRPFB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7206FRPFB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDP-672061FV-15-E | FIFO, 16KX9, 15ns, Asynchronous, CDFP28 | Microchip Technology Inc | 7206FRPFB-15 vs MMDP-672061FV-15-E |
5962-9317706QNX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | e2v technologies | 7206FRPFB-15 vs 5962-9317706QNX |
SMDP-67206FV-15SC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 7206FRPFB-15 vs SMDP-67206FV-15SC |
5962-9317706VNX | FIFO, 16KX9, 15ns, Asynchronous | Microchip Technology Inc | 7206FRPFB-15 vs 5962-9317706VNX |
5962-9317704QNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 7206FRPFB-15 vs 5962-9317704QNC |
5962-9317704QZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 7206FRPFB-15 vs 5962-9317704QZX |
5962-9317706VZC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 7206FRPFB-15 vs 5962-9317706VZC |
5962-9317706QNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 7206FRPFB-15 vs 5962-9317706QNC |
5962-9317704VZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 7206FRPFB-15 vs 5962-9317704VZX |
5962-9317706QNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 | e2v technologies | 7206FRPFB-15 vs 5962-9317706QNC |