There are no models available for this part yet.
Overview of 7205J60V8BE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7205J60V8BE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7205J60V8BE2-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3406 | Buy Now | |
DISTI #
611-7205J60V8BE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$11.3400 / $18.4900 | Order Now | |
DISTI #
000000000002640582
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
CAD Models for 7205J60V8BE2 by C&K
Part Data Attributes for 7205J60V8BE2 by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.527 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.1 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.185 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 7205J60V8BE2
This table gives cross-reference parts and alternative options found for 7205J60V8BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7205J60V8BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21J6V3BE2 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,6 | C&K | 7205J60V8BE2 vs ET21J6V3BE2 |
ET21J6V3BE1 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,6 | C&K | 7205J60V8BE2 vs ET21J6V3BE1 |