7205J2AW3RE1
Description: TOGGLE SWITCH, DPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of 7205J2AW3RE1 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7205J2AW3RE1 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7205J2AW3RE1 by C&K

7205J2AW3RE1
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. 7205J2AW3RE1
    C&K
    TOGGLE SWITCH, DPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Alternate Parts for 7205J2AW3RE1

This table gives cross-reference parts and alternative options found for 7205J2AW3RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7205J2AW3RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7205J2AW3LE1 TOGGLE SWITCH, DPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K 7205J2AW3RE1 vs 7205J2AW3LE1
7205J2AW3RE1 Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions 7205J2AW3RE1 vs 7205J2AW3RE1
Part Number Description Manufacturer Compare
7205J2AW3LE1 TOGGLE SWITCH, DPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K 7205J2AW3RE1 vs 7205J2AW3LE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7205J2AW3RE1 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7205J2AW3RE1 by C&K

  • Please alert me when 7205J2AW3RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7205J2AW3RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7205J2AW3RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7205J2AW3RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7205J2AW3RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7205J2AW3RE1 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: