Part Details for 7205C by Electro Switch Corporation
Overview of 7205C by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1168-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
982 In Stock |
|
$4.5423 / $7.0800 | Buy Now |
DISTI #
690-7205C
|
Mouser Electronics | Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST ON-NONE-OFF, .250" QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified RoHS: Compliant | 21 |
|
$3.5000 / $4.7700 | Buy Now |
DISTI #
61238962
|
Verical | Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads Min Qty: 22 Package Multiple: 1 | Americas - 1000 |
|
$1.9400 / $3.0300 | Buy Now |
|
Neutron USA | Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST ON-NONE-OFF, .250", QC, Slow Make/Slow Break Butt Contacts, UL &, CSA Certified | 50 |
|
$39.8600 | Buy Now |