-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 AsyncFIFO, 5.0V, SOIC26/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L15SOGI8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L15SOGI | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7204L15SOGI-ND
|
DigiKey | IC FIFO ASYNC 4KX9 15NS 28SOIC Min Qty: 260 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7195 | Buy Now |
DISTI #
7204L15SOGI
|
Avnet Americas | 4K x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7204L15SOGI) RoHS: Compliant Min Qty: 260 Package Multiple: 26 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$17.9100 | Buy Now |
DISTI #
972-7204L15SOGI
|
Mouser Electronics | FIFO 4K X 9 ASYNC FIFO RoHS: Compliant | 119 |
|
$19.1400 / $27.2000 | Buy Now |
|
Future Electronics | Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-SOIC RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 26 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$17.5600 / $17.9900 | Buy Now |
|
Ameya Holding Limited | IC FIFO 4KX9 15NS 28SOIC | 249 |
|
RFQ | |
DISTI #
7204L15SOGI
|
Avnet Silica | 4K x 9 AsyncFIFO, 5.0V (Alt: 7204L15SOGI) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7204L15SOGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7204L15SOGI
Renesas Electronics Corporation
4K x 9 AsyncFIFO, 5.0V, SOIC26/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Manufacturer Package Code | PEG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 7204L15SOGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L15SOGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204L15SOG8 | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 7204L15SOGI vs IDT7204L15SOG8 |
IDT7204S15SO | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Rochester Electronics LLC | 7204L15SOGI vs IDT7204S15SO |
7204L15SOI | SOIC-28, Tube | Integrated Device Technology Inc | 7204L15SOGI vs 7204L15SOI |
IDT7204L15SOG | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Integrated Device Technology Inc | 7204L15SOGI vs IDT7204L15SOG |
IDT7204L15SOI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7204L15SOGI vs IDT7204L15SOI |
7203L15SOG8 | FIFO | Integrated Device Technology Inc | 7204L15SOGI vs 7203L15SOG8 |
7204S15SO | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | 7204L15SOGI vs 7204S15SO |
7203L15SOGI | FIFO | Integrated Device Technology Inc | 7204L15SOGI vs 7203L15SOGI |
IDT7204L15SO | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7204L15SOGI vs IDT7204L15SO |
IDT7204L15SOI8 | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7204L15SOGI vs IDT7204L15SOI8 |