-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 AsyncFIFO, 5.0V, PLCC32/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L12JG | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L12JG8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8548
|
Newark | Fifo, Asynchronous, 36Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 7204L12JG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.1900 / $24.3600 | Buy Now |
DISTI #
800-1492-5-ND
|
DigiKey | IC FIFO ASYNC 4KX9 12NS 32PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
715 In Stock |
|
$17.3650 / $24.0200 | Buy Now |
DISTI #
7204L12JG
|
Avnet Americas | 4K x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7204L12JG) RoHS: Compliant Min Qty: 256 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$16.2600 | Buy Now |
DISTI #
972-7204L12JG
|
Mouser Electronics | FIFO 4K X 9 ASYNC FIFO RoHS: Compliant | 365 |
|
$17.9300 / $23.7000 | Buy Now |
|
Future Electronics | IC FIFO ASYNCH 4KX9 12NS 32-PLCC RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 32 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$15.9500 / $16.3300 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 4KX9 12NS 32PLCC Min Qty: 1 Container: Tube | 715 |
|
$17.3650 / $24.0200 | Buy Now |
DISTI #
7204L12JG
|
Avnet Silica | 4K x 9 AsyncFIFO, 5.0V (Alt: 7204L12JG) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7204L12JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7204L12JG
Renesas Electronics Corporation
4K x 9 AsyncFIFO, 5.0V, PLCC32/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Description | The 7204 is a 4K x 9 dual-port FIFO memory that loads and empties data on a first-in/first-out basis. The device uses Full and Empty flags to prevent data overflow and underflow. It has a Retransmit (RT) capability that allows for reset of the read pointer to its initial position when RT is pulsed LOW. It is designed for those applications requiring asynchronous and simultaneous read/writes in multiprocessing and rate buffer applications. | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Total Weight | 1104 | |
Category CO2 Kg | 12.3 | |
CO2 | 13579.2 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
This table gives cross-reference parts and alternative options found for 7204L12JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L12JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204S12J | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | 7204L12JG vs 7204S12J |
7204L12J8 | PLCC-32, Reel | Integrated Device Technology Inc | 7204L12JG vs 7204L12J8 |
IDT7204S12J | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7204L12JG vs IDT7204S12J |
7204L12JG8 | 4K x 9 AsyncFIFO, 5.0V, PLCC0/Reel | Renesas Electronics Corporation | 7204L12JG vs 7204L12JG8 |
7204L12JG8 | PLCC-32, Reel | Integrated Device Technology Inc | 7204L12JG vs 7204L12JG8 |
IDT7204L12J | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7204L12JG vs IDT7204L12J |
IDT7204S12J | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Rochester Electronics LLC | 7204L12JG vs IDT7204S12J |
7204L12JG | PLCC-32, Tube | Integrated Device Technology Inc | 7204L12JG vs 7204L12JG |