Part Details for 7204 by Anderson Power Products
Overview of 7204 by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L12J | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L12TPG | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L15SOGI8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part Details for 7204
7204 CAD Models
7204 Part Data Attributes
|
7204
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
7204
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 7204
This table gives cross-reference parts and alternative options found for 7204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-3302-CCT-98 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-CCT-98 |
P-3302-CCT-78 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-CCT-78 |
7206 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Anderson Power Products | 7204 vs 7206 |
P-3302-FHT-04 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-FHT-04 |
7204G1 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Anderson Power Products | 7204 vs 7204G1 |
P-3302-BBS-M | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-BBS-M |
P-3302-CCT-59 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-CCT-59 |
P-3302-BBS-04 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-BBS-04 |
L7204 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Anderson Power Products | 7204 vs L7204 |
P-3302-BBS-05 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | 7204 vs P-3302-BBS-05 |