Part Details for 7204.6002.4 by Molex
Overview of 7204.6002.4 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
7204L12J | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Price & Stock for 7204.6002.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68405634
|
Verical | Conn Rectangular F 3 POS Screw Cable Mount Bag Min Qty: 5 Package Multiple: 1 | Americas - 46 |
|
$14.7500 / $15.3600 | Buy Now |
DISTI #
C1S549808354183
|
Chip1Stop | Unclassified RoHS: Compliant | 46 |
|
$17.3000 / $18.1000 | Buy Now |