Part Details for 7203P3YZBE by C&K
Overview of 7203P3YZBE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203P3YZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6151
|
Newark | Toggle Switch, straight, dpdt, on-Off-On, solder Terminal, paddle |C&k Components 7203P3YZBE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.8700 / $13.6100 | Buy Now |
DISTI #
CKN11662-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$11.7010 / $17.2100 | Buy Now |
DISTI #
611-7203P3YZBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.1000 / $16.4700 | Order Now |
DISTI #
16860633
|
Verical | Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$10.3900 / $11.2300 | Buy Now |
DISTI #
000000000001166516
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7203P3YZBE
7203P3YZBE CAD Models
7203P3YZBE Part Data Attributes
|
7203P3YZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
7203P3YZBE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,PADDLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.414 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |