Part Details for 7203P1YZQE2 by C&K
Overview of 7203P1YZQE2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203P1YZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203P1YZQE2-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3581 | Buy Now |
DISTI #
611-7203P1YZQE2
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.2800 | Order Now |
DISTI #
000000000002419020
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7203P1YZQE2
7203P1YZQE2 CAD Models
7203P1YZQE2 Part Data Attributes
|
7203P1YZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7203P1YZQE2
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7203P1YZQE2
This table gives cross-reference parts and alternative options found for 7203P1YZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203P1YZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203LY3ZQI | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LY3ZQI |
7203LDZQIS2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LDZQIS2 |
7203P1Y3ZQI2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203P1Y3ZQI2 |
7203LY9ZQE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LY9ZQE2 |
7203LD9ZQIS2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LD9ZQIS2 |
7203P1YZQI22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203P1YZQI22 |
7203P1Y3ZQES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203P1Y3ZQES |
7203P1D9ZQI2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203P1D9ZQI2 |
7203LY9ZQIS2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LY9ZQIS2 |
7203LDZQES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | 7203P1YZQE2 vs 7203LDZQES2 |