There are no models available for this part yet.
Overview of 7203SHV8QES by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 7203SHV8QES by C&K
Part Data Attributes for 7203SHV8QES by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
25 deg
|
Actuator Color
|
CHROME
|
Actuator Length
|
0.42 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
11.43 mm
|
Body Height
|
24.2062 mm
|
Body Length or Diameter
|
19.05 mm
|
Bushing Diameter
|
0.314 inch
|
Bushing Length
|
0.296 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
10
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 7203SHV8QES
This table gives cross-reference parts and alternative options found for 7203SHV8QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203SHV8QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203SPHV71QES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV71QES2 |
7203SPHV41QE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV41QE2 |
7203SPHV6QE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV6QE22 |
7203SPHCSE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7203SHV8QES vs 7203SPHCSE22 |
7203SPHV8QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV8QE |
7203SHV6QES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SHV6QES |
7203SPHV81QE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV81QE2 |
7203SPHCQE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7203SHV8QES vs 7203SPHCQE22 |
7203SHV3SE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SHV3SE2 |
7203SPHV41SES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV8QES vs 7203SPHV41SES |