Part Details for 7203SHV6QES by C&K
Overview of 7203SHV6QES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7203SHV6QES
7203SHV6QES CAD Models
7203SHV6QES Part Data Attributes
|
7203SHV6QES
C&K
Buy Now
Datasheet
|
Compare Parts:
7203SHV6QES
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7203SHV6QES
This table gives cross-reference parts and alternative options found for 7203SHV6QES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203SHV6QES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203SPHV71QES2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV71QES2 |
7203SPHV41QE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV41QE2 |
7203SPHV6QE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV6QE22 |
7203SPHCSE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7203SHV6QES vs 7203SPHCSE22 |
7203SHV8QES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SHV8QES |
7203SPHV8QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV8QE |
7203SPHV81QE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV81QE2 |
7203SPHCQE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7203SHV6QES vs 7203SPHCQE22 |
7203SHV3SE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SHV3SE2 |
7203SPHV41SES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7203SHV6QES vs 7203SPHV41SES |