Part Details for 7203L1D8AW1PES by C&K
Overview of 7203L1D8AW1PES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7203L1D8AW1PES
7203L1D8AW1PES CAD Models
7203L1D8AW1PES Part Data Attributes
|
7203L1D8AW1PES
C&K
Buy Now
Datasheet
|
Compare Parts:
7203L1D8AW1PES
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.225 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for 7203L1D8AW1PES
This table gives cross-reference parts and alternative options found for 7203L1D8AW1PES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L1D8AW1PES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L1PYAW1GE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1PYAW1GE22 |
7203L1DAW4BE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1DAW4BE22 |
7203L1D9AW1RE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1D9AW1RE22 |
7203L1PDAW1BE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1PDAW1BE |
7203L1D8AW1RES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1D8AW1RES2 |
7203L1Y3AW4BE22 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1Y3AW4BE22 |
7203L1Y3AW4BES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1Y3AW4BES |
7203L1DAW4GES | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1DAW4GES |
7203L1Y3AW4RE2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1Y3AW4RE2 |
7203L1PDAW4BES2 | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-OFF-ON,R ANGLE WRAP POST TERMINAL,TOGGLE,8 | C&K | 7203L1D8AW1PES vs 7203L1PDAW4BES2 |