Part Details for 7203-12-1011 by Coto Technology USA
Overview of 7203-12-1011 by Coto Technology USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.0m, PVC jacket. | |
10117947-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. | |
10119217-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.3meter. |
Price & Stock for 7203-12-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7203-12-1011
|
Relay Specialties | Reed Relay, PC Board, Mounting12 VDC, 3A 3PST-NOES Shield: Yes, RF Shield: N/A Min Qty: 1 | 0 |
|
RFQ |
Part Details for 7203-12-1011
7203-12-1011 CAD Models
7203-12-1011 Part Data Attributes
|
7203-12-1011
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7203-12-1011
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | SHIELDED | |
Body Breadth | 16.76 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 300 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@500VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@500VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 16.76mm x 9.52mm | |
Relay Action | MBB | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |