Part Details for 7203-04C0203 by Storm Interface
Overview of 7203-04C0203 by Storm Interface
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7203-04C0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9872
|
Newark | Keypad, 4 Key, 50Ma, 24Vdc, Polymer, Product Range:-, Contact Current Max:50Ma, Contact Voltage Dc Nom:24V, Keypad Array:1 X 4, Keypad Output:Matrix, No. Of Keys:4, Housing Material:Polymer, Panel Cutout Width:- Rohs Compliant: Yes |Storm Interface 7203-04C0203 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 | Buy Now |
DISTI #
MGR1661-ND
|
DigiKey | SWITCH KEYPAD 4KEY 0.05A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$20.8984 / $26.6600 | Buy Now |
DISTI #
491-7203-04C020
|
Mouser Electronics | Input Devices 720TFX Series 4 Keys RoHS: Compliant | 0 |
|
$20.8900 / $26.6500 | Order Now |
DISTI #
70323341
|
RS | Keypad, Rugged, 4 Key, Non-Illuminated, White w/Black Markings, IP65 Sealed | Storm Interface 7203-04C0203 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0400 | RFQ |
DISTI #
2373331
|
element14 Asia-Pacific | KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.1297 / $28.2261 | Buy Now |