Part Details for 7202LA25JGI8 by Renesas Electronics Corporation
Overview of 7202LA25JGI8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7202LA25JGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7202LA25JGI8
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC T/R - Tape and Reel (Alt: 7202LA25JGI8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
7202LA25JGI8
|
Avnet Silica | FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC T/R (Alt: 7202LA25JGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 7202LA25JGI8
7202LA25JGI8 CAD Models
7202LA25JGI8 Part Data Attributes
|
7202LA25JGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7202LA25JGI8
Renesas Electronics Corporation
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7202LA25JGI8
This table gives cross-reference parts and alternative options found for 7202LA25JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA25JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9012EJ-25TR | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | 7202LA25JGI8 vs MT52C9012EJ-25TR |
7202LA25JI | PLCC-32, Tube | Integrated Device Technology Inc | 7202LA25JGI8 vs 7202LA25JI |
SN74ACT7202LA-25RJ | 1KX9 OTHER FIFO, 25ns, PQCC32 | Texas Instruments | 7202LA25JGI8 vs SN74ACT7202LA-25RJ |
SN74ACT7202LA-25RJR | 1KX9 OTHER FIFO, 25ns, PQCC32 | Texas Instruments | 7202LA25JGI8 vs SN74ACT7202LA-25RJR |
L8C202JI25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | 7202LA25JGI8 vs L8C202JI25 |
CY7C425-25JIR | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 7202LA25JGI8 vs CY7C425-25JIR |
7202LA25JG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32 | Renesas Electronics Corporation | 7202LA25JGI8 vs 7202LA25JG |
MK45H02K25TR | 1KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA25JGI8 vs MK45H02K25TR |
IDT7202LA25JG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA25JGI8 vs IDT7202LA25JG |
IDT7202LA25JI8 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA25JGI8 vs IDT7202LA25JI8 |