Part Details for 7202LA25JGI by Renesas Electronics Corporation
Overview of 7202LA25JGI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7202LA25JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1491-5-ND
|
DigiKey | IC FIFO ASYNC 1KX9 25NS 32PLCC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1412 In Stock |
|
$7.5999 / $10.5400 | Buy Now |
DISTI #
7202LA25JGI
|
Avnet Americas | FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray - Bulk (Alt: 7202LA25JGI) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7202LA25JGI
|
Avnet Silica | FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray (Alt: 7202LA25JGI) RoHS: Compliant Min Qty: 160 Package Multiple: 32 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 7202LA25JGI
7202LA25JGI CAD Models
7202LA25JGI Part Data Attributes
|
7202LA25JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7202LA25JGI
Renesas Electronics Corporation
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7202LA25JGI
This table gives cross-reference parts and alternative options found for 7202LA25JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA25JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9012EJ-25TR | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | 7202LA25JGI vs MT52C9012EJ-25TR |
7202LA25JI | PLCC-32, Tube | Integrated Device Technology Inc | 7202LA25JGI vs 7202LA25JI |
SN74ACT7202LA-25RJ | 1KX9 OTHER FIFO, 25ns, PQCC32 | Texas Instruments | 7202LA25JGI vs SN74ACT7202LA-25RJ |
SN74ACT7202LA-25RJR | 1KX9 OTHER FIFO, 25ns, PQCC32 | Texas Instruments | 7202LA25JGI vs SN74ACT7202LA-25RJR |
L8C202JI25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | 7202LA25JGI vs L8C202JI25 |
CY7C425-25JIR | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 7202LA25JGI vs CY7C425-25JIR |
7202LA25JG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32 | Renesas Electronics Corporation | 7202LA25JGI vs 7202LA25JG |
MK45H02K25TR | 1KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 7202LA25JGI vs MK45H02K25TR |
IDT7202LA25JG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA25JGI vs IDT7202LA25JG |
IDT7202LA25JI8 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7202LA25JGI vs IDT7202LA25JI8 |