Part Details for 7202LA15JGI by Integrated Device Technology Inc
Results Overview of 7202LA15JGI by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7202LA15JGI Information
7202LA15JGI by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 7202LA15JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$14.4000 | Buy Now |
|
Quest Components | FIFO, 1KX9, 15NS, ASYNCHRONOUS, CMOS, PQCC32 | 3 |
|
$15.6000 | Buy Now |
|
Vyrian | Memory ICs | 79 |
|
RFQ |
Part Details for 7202LA15JGI
7202LA15JGI CAD Models
7202LA15JGI Part Data Attributes
|
7202LA15JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA15JGI
Integrated Device Technology Inc
PLCC-32, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 7202LA15JGI
This table gives cross-reference parts and alternative options found for 7202LA15JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA15JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT52C9010EJ-15TR | Micron Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7202LA15JGI vs MT52C9010EJ-15TR |
IDT7202LA15JG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 7202LA15JGI vs IDT7202LA15JG |
IDT7202LA15J | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7202LA15JGI vs IDT7202LA15J |
IDT7202LA15JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7202LA15JGI vs IDT7202LA15JG8 |
IDT7202LA15JI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 7202LA15JGI vs IDT7202LA15JI |