Memory
7202LA25PGI
Integrated Device Technology Inc
Description: FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of 7202LA25PGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7202LA25PGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7202LA25PGI by Integrated Device Technology Inc

7202LA25PGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Cycle Time
80 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.576 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 7202LA25PGI
    Integrated Device Technology Inc
    FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for 7202LA25PGI

This table gives cross-reference parts and alternative options found for 7202LA25PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA25PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7202LA25P PDIP-28, Tube Integrated Device Technology Inc 7202LA25PGI vs 7202LA25P
IDT7202LA25DG FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25DG
IDT7202LA25PI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25PI
IDT7202LA25PDG FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25PDG
7202LA25PI PDIP-28, Tube Integrated Device Technology Inc 7202LA25PGI vs 7202LA25PI
IDT7202LA25D FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 7202LA25PGI vs IDT7202LA25D
IDT7202LA25D FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25D
7202LA25PDGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs 7202LA25PDGI
7202LA25PG FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs 7202LA25PG
IDT7202LA25DGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25DGI
Part Number Description Manufacturer Compare
IDT7202LA25TD FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25TD
IDT7202LA25TC FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25TC
IDT7202LA25LGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25LGI
IDT7202LA25TDG FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25TDG
IDT7202LA25SOG8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25SOG8
IDT7202LA25SO8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7202LA25PGI vs IDT7202LA25SO8
IDT7202LA25D FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25D
7202LA25TPG FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs 7202LA25TPG
IDT7202LA25DGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7202LA25PGI vs IDT7202LA25DGI
IDT7202LA25TPI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7202LA25PGI vs IDT7202LA25TPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7202LA25PGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7202LA25PGI by Integrated Device Technology Inc

  • Please alert me when 7202LA25PGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7202LA25PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7202LA25PGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7202LA25PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7202LA25PGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7202LA25PGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: