Part Details for 7202LA20P by Integrated Device Technology Inc
Overview of 7202LA20P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA20P | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Part Details for 7202LA20P
7202LA20P CAD Models
7202LA20P Part Data Attributes
|
7202LA20P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA20P
Integrated Device Technology Inc
PDIP-28, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PDIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for 7202LA20P
This table gives cross-reference parts and alternative options found for 7202LA20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C202NC20 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 7202LA20P vs L8C202NC20 |
IDT7202LA20PG | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA20P vs IDT7202LA20PG |
QS7202-20P | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | 7202LA20P vs QS7202-20P |
IDT7202LA20TD | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA20P vs IDT7202LA20TD |
CY7C424-20PC | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 7202LA20P vs CY7C424-20PC |
7202LA20TC | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20P vs 7202LA20TC |
7202LA20TCB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20P vs 7202LA20TCB |
L8C202CM20 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | 7202LA20P vs L8C202CM20 |
5962-8953606YA | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | LOGIC Devices Inc | 7202LA20P vs 5962-8953606YA |
7202LA20DB8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7202LA20P vs 7202LA20DB8 |