Part Details for 7202LA15DGI by Integrated Device Technology Inc
Overview of 7202LA15DGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7202LA15DGI
7202LA15DGI CAD Models
7202LA15DGI Part Data Attributes
|
7202LA15DGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA15DGI
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7202LA15DGI
This table gives cross-reference parts and alternative options found for 7202LA15DGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA15DGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7202-15P6 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | 7202LA15DGI vs QS7202-15P6 |
IDT7202LA15PDGI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15PDGI |
IDT7202LA15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15P |
IDT7202LA15DG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15DG |
L8C202NC15 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 7202LA15DGI vs L8C202NC15 |
QS7202-15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | 7202LA15DGI vs QS7202-15P |
IDT7202LA15DI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15DI |
IDT7202LA15PGI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15PGI |
IDT7202LA15DGI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs IDT7202LA15DGI |
7202LA15PG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7202LA15DGI vs 7202LA15PG |