Part Details for 72027 by Parallax Inc
Overview of 72027 by Parallax Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72027BSEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, with Listen Mode and Split Termination Output | |
ISL72027SEHVX | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output | |
ISL72027SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output |