Part Details for 7202 by Keystone Electronics Corp
Overview of 7202 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5723
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 28.6Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:28.6Mm, Overall Length:33.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 7202 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.2000 | Buy Now |
DISTI #
36-7202-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1-1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12762 In Stock |
|
$0.6813 / $1.3600 | Buy Now |
DISTI #
534-7202
|
Mouser Electronics | Standoffs & Spacers NB 1.125 M/F THRD RoHS: Compliant | 582 |
|
$0.6800 / $1.3500 | Buy Now |
DISTI #
71280773
|
RS | Standoff, Hex Male Female Brass 4-40 Thread, 1.125" (28.6 mm) Length | Keystone Electronics 7202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.1300 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3400 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
KEYS7202
|
TME | Screwed spacer sleeve, 28.58mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.9800 / $1.2500 | RFQ |
DISTI #
000000000000033549
|
Sager | Standoffs & Spacers NB 1.125 M/F THRD Min Qty: 100 | 377 |
|
$1.1800 / $1.2700 | Buy Now |
Part Details for 7202
7202 CAD Models
7202 Part Data Attributes:
|
7202
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7202
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |