Part Details for 7202-1572-003 by Radiall
Overview of 7202-1572-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7202-1572-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7202-1572-003-ND
|
DigiKey | SSMB F STR NA CR 2.6/50S Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
140 In Stock |
|
$16.9121 / $23.5200 | Buy Now |
DISTI #
7202-1572-003
|
Avnet Americas | SSMB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 7202-1572-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9744 / $22.6548 | Buy Now |
DISTI #
501-7202-1572-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 40 |
|
$16.9000 / $23.5100 | Buy Now |
Part Details for 7202-1572-003
7202-1572-003 CAD Models
7202-1572-003 Part Data Attributes:
|
7202-1572-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
7202-1572-003
Radiall
RF SSMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |