Part Details for 7202-0400203 by Storm Interface
Overview of 7202-0400203 by Storm Interface
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7202-0400203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9868
|
Newark | Keypad, 4 Key, 50Ma, 24Vdc, Polymer, Product Range:-, Contact Current Max:50Ma, Contact Voltage Dc Nom:24V, Keypad Array:1 X 4, Keypad Output:Matrix, No. Of Keys:4, Housing Material:Polymer, Panel Cutout Width:- Rohs Compliant: Yes |Storm Interface 7202-0400203 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8700 | Buy Now |
DISTI #
MGR1652-ND
|
DigiKey | SWITCH KEYPAD 4KEY 0.05A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$21.9529 / $28.0100 | Buy Now |
DISTI #
491-7202-040020
|
Mouser Electronics | Input Devices 720BLK Series 4 Keys RoHS: Compliant | 0 |
|
$20.7400 / $28.0000 | Order Now |
DISTI #
70323350
|
RS | Keypad, Rugged, 4 Key, IP65, Non-Illuminated, Color Coded (Red, Yellow, Blue, Green) | Storm Interface 7202-0400203 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4100 / $28.0100 | RFQ |