Part Details for 7201P3YV71BES by C&K
Overview of 7201P3YV71BES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201P3YV71BES
7201P3YV71BES CAD Models
7201P3YV71BES Part Data Attributes
|
7201P3YV71BES
C&K
Buy Now
Datasheet
|
Compare Parts:
7201P3YV71BES
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201P3YV71BES
This table gives cross-reference parts and alternative options found for 7201P3YV71BES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201P3YV71BES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7201P3Y9V21RE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3Y9V21RE |
7201P3D9V6BES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3D9V6BES |
7201P3Y3V6RES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3Y3V6RES |
7201P3Y3CBE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | 7201P3YV71BES vs 7201P3Y3CBE2 |
7201P3Y3V41RE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3Y3V41RE22 |
7201P3YV7RE22 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3YV7RE22 |
7201P3YV9RES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3YV9RES |
7201P3YV3BE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3YV3BE2 |
7201P3YV21RE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3YV21RE |
7201P3DV4RES | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | 7201P3YV71BES vs 7201P3DV4RES |