Part Details for 7201P3D9V3QE by C&K
Overview of 7201P3D9V3QE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201P3D9V3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M5941
|
Newark | Toggle Switch, straight, dpdt, on-On, pc Tail Terminal, paddle, pcb Hole Count:10 |C&k Components 7201P3D9V3QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $16.8400 | Buy Now |
DISTI #
37AH0073
|
Newark | 7201P3D9V3Qe |C&k Components 7201P3D9V3QE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $20.4300 | Buy Now |
DISTI #
CKN11649-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
184 In Stock |
|
$13.2623 / $19.7300 | Buy Now |
DISTI #
611-7201P3D9V3QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.0000 / $13.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$14.9100 | Buy Now |
DISTI #
000000000000824510
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$12.6700 / $13.2000 | Buy Now |
Part Details for 7201P3D9V3QE
7201P3D9V3QE CAD Models
7201P3D9V3QE Part Data Attributes
|
7201P3D9V3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201P3D9V3QE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,PADDLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |