Part Details for 7201MDV2QE by C&K
Overview of 7201MDV2QE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201MDV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH9784
|
Newark | Toggle |C&k Components 7201MDV2QE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $13.9100 | Buy Now |
DISTI #
7201MDV2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6021 | Buy Now |
DISTI #
611-7201MDV2QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
DISTI #
000000000002639612
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7201MDV2QE
7201MDV2QE CAD Models
7201MDV2QE Part Data Attributes
|
7201MDV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
7201MDV2QE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201MDV2QE
This table gives cross-reference parts and alternative options found for 7201MDV2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201MDV2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201MPY1CSE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7201MDV2QE vs 7201MPY1CSE |
7201MPY1V2SES | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V2SES |
7201MPY1V41SE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V41SE22 |
7201MPY1V81QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V81QE |
7201MPY1V8QE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V8QE22 |
7201MPY1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | 7201MDV2QE vs 7201MPY1CQE |
7201MPY1V31SE2 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V31SE2 |
7201MPY1V3QE22 | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V3QE22 |
7201MPY1V2SE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V2SE |
7201MPY1V31SE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | 7201MDV2QE vs 7201MPY1V31SE |