Part Details for 7201K2CQEG by C&K
Overview of 7201K2CQEG by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201K2CQEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9385
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:7000 Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Switch Terminals:Pc Pin Rohs Compliant: Yes |C&k Components 7201K2CQEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$10.7300 | Buy Now |
DISTI #
108-7201K2CQEG-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 80 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4754 | Buy Now |
DISTI #
611-7201K2CQEG
|
Mouser Electronics | Toggle Switches 0.4VA 20VAC/DC DPDT ON-NONE-ON PCB RoHS: Compliant | 62 |
|
$14.4700 / $20.4700 | Buy Now |
DISTI #
72106390
|
RS | Toggle Switch, 7000 Series, DPDT , ON-NONE-ON, .704 Locking, 5A, 120VAC, PCB | C&K 7201K2CQEG RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5400 / $18.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$22.9400 | Buy Now |
DISTI #
000000000006380704
|
Sager | Toggle Switches 0.4VA 20VAC/DC DPDT ON-NONE-ON PCB Min Qty: 80 | 0 |
|
$12.1500 / $12.6600 | Buy Now |