Part Details for 7201J1CQE2 by C&K
Overview of 7201J1CQE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7201J1CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH8877
|
Newark | 7201J1Cqe2 |C&k Components 7201J1CQE2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 | Buy Now |
DISTI #
7201J1CQE2-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
22 In Stock |
|
$9.0938 / $14.1800 | Buy Now |
DISTI #
611-7201J1CQE2
|
Mouser Electronics | Rocker Switches DPDT ROCKER SW SLVR RoHS: Compliant | 25 |
|
$9.5100 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.4300 | Buy Now |
DISTI #
53419180
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2102 | Americas - 710 |
|
$14.5600 / $23.5040 | Buy Now |
DISTI #
000000000000589627
|
Sager | Rocker Switches DPDT ROCKER SW SLVR Min Qty: 100 | 0 |
|
$11.0800 | Buy Now |
Part Details for 7201J1CQE2
7201J1CQE2 CAD Models
7201J1CQE2 Part Data Attributes
|
7201J1CQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7201J1CQE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 10.92 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7201J1CQE2
This table gives cross-reference parts and alternative options found for 7201J1CQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201J1CQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7201J1CQE2 | ITT Interconnect Solutions | Check for Price | Rocker Switch, DPDT, On-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-straight, ROHS COMPLIANT | 7201J1CQE2 vs 7201J1CQE2 |